Part Details for B69812-N1577-A503 by TDK Epcos
Overview of B69812-N1577-A503 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B69812-N1577-A503
B69812-N1577-A503 CAD Models
B69812-N1577-A503 Part Data Attributes
|
B69812-N1577-A503
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812-N1577-A503
TDK Epcos
1575 MHz, CERAMIC BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50000 kHz | |
Attenuation@Freq-Max | 23 dB | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e3/e4 | |
Length | 5.4 mm | |
Manufacturer Series | B69812-N1577-A503 | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.4XB5.3XH3 (mm) | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 5.3 mm |