Part Details for B69812-N1577-C303 by TDK Epcos
Overview of B69812-N1577-C303 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B69812-N1577-C303
B69812-N1577-C303 CAD Models
B69812-N1577-C303 Part Data Attributes
|
B69812-N1577-C303
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812-N1577-C303
TDK Epcos
1575 MHz, CERAMIC BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50000 kHz | |
Attenuation@Freq-Max | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e3/e4 | |
Length | 4.9 mm | |
Manufacturer Series | B69812-N1577-C303 | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Physical Dimension | L4.9XB3.6XH1.9 (mm) | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 3.6 mm |