Part Details for B69813-N1477-A840 by TDK Epcos
Overview of B69813-N1477-A840 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B69813-N1477-A840
B69813-N1477-A840 CAD Models
B69813-N1477-A840 Part Data Attributes
|
B69813-N1477-A840
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69813-N1477-A840
TDK Epcos
1472 MHz, CERAMIC BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 92000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 72000 kHz | |
Attenuation@Freq-Max | 28 dB | |
Attenuation@Freq-Min | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 1472 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.2 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
JESD-609 Code | e3/e4 | |
Length | 8 mm | |
Manufacturer Series | B69813-N1477-A840 | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB7.1XH3.2 (mm) | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 7.1 mm |