Part Details for B72510-T2170-K062 by TDK Epcos
Overview of B72510-T2170-K062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72510-T2170-K062
B72510-T2170-K062 CAD Models
B72510-T2170-K062 Part Data Attributes
|
B72510-T2170-K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72510-T2170-K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 22 V | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Manufacturer Series | B72510T | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.004 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B72510-T2170-K062
This table gives cross-reference parts and alternative options found for B72510-T2170-K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72510-T2170-K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV321611G220SKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV321611G220SKT |
B72510S2170K062 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | B72510-T2170-K062 vs B72510S2170K062 |
FPV321611G220PKB | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV321611G220PKB |
FPV321611G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV321611G220PKT |
NV73A1JPTE27 | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603 | KOA Speer Electronics Inc | B72510-T2170-K062 vs NV73A1JPTE27 |
ZVX17S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | B72510-T2170-K062 vs ZVX17S0603300-R0 |
FPV321609G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV321609G220PKT |
FPV321611G220SKB | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV321611G220SKB |
B72510T2170K062 | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | TDK Corporation | B72510-T2170-K062 vs B72510T2170K062 |
FPV201212G220SKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | B72510-T2170-K062 vs FPV201212G220SKT |