Part Details for B7402 by Baneasa SA
Overview of B7402 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for B7402
B7402 CAD Models
B7402 Part Data Attributes
|
B7402
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
B7402
Baneasa SA
NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B7402
This table gives cross-reference parts and alternative options found for B7402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B7402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7402N-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | B7402 vs SN7402N-00 |
SN7402J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | B7402 vs SN7402J-00 |
7402A | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | B7402 vs 7402A |
TC74AC02P | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | B7402 vs TC74AC02P |
SNJ5402J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | B7402 vs SNJ5402J |
7402A | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | B7402 vs 7402A |
SN7402N3 | Quad 2-input Positive-NOR gates 14-PDIP 0 to 70 | Texas Instruments | B7402 vs SN7402N3 |
7402F | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | B7402 vs 7402F |
SNC5402J | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | B7402 vs SNC5402J |
7402F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | B7402 vs 7402F |