Part Details for BA3912-DX by ROHM Semiconductor
Overview of BA3912-DX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for BA3912-DX
BA3912-DX CAD Models
BA3912-DX Part Data Attributes
|
BA3912-DX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3912-DX
ROHM Semiconductor
Fixed Positive Standard Regulator, 8.5VPSFM12, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 9.6 V | |
JESD-30 Code | R-PSFM-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage1-Nom | 8.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BA3912-DX
This table gives cross-reference parts and alternative options found for BA3912-DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3912-DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3910A-DX | Fixed Positive Standard Regulator, 8.7VPSFM12, SIP-12 | ROHM Semiconductor | BA3912-DX vs BA3910A-DX |
BA3916-DX | Fixed Positive Standard Regulator, 8.3VPSFM12, SIP-12 | ROHM Semiconductor | BA3912-DX vs BA3916-DX |
UA78L08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE | Texas Instruments | BA3912-DX vs UA78L08Y |