Part Details for BA5912BFP-E2 by ROHM Semiconductor
Overview of BA5912BFP-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA5912BFP-E2
BA5912BFP-E2 CAD Models
BA5912BFP-E2 Part Data Attributes
|
BA5912BFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA5912BFP-E2
ROHM Semiconductor
CD Motor Driver, 2 Channel, PDSO25, ROHS COMPLIANT, HSOP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
Alternate Parts for BA5912BFP-E2
This table gives cross-reference parts and alternative options found for BA5912BFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA5912BFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6920AFP-YE2 | CD Motor Driver, 1 Channel, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA5912BFP-E2 vs BA6920AFP-YE2 |
BA6920AFP-Y | CD Motor Driver, 1 Channel, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA5912BFP-E2 vs BA6920AFP-Y |
BA5912BFP | CD Motor Driver, 2 Channel, PDSO25, HSOP-25 | ROHM Semiconductor | BA5912BFP-E2 vs BA5912BFP |