There are no models available for this part yet.
Overview of BA5955FP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BA5955FP by ROHM Semiconductor
Part Data Attributes for BA5955FP by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
HSSOP,
|
Pin Count
|
25
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
OPTICAL
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G25
|
JESD-609 Code
|
e2
|
Length
|
13.6 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
25
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.11 mm
|
Supply Voltage-Max
|
11 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.4 mm
|
Alternate Parts for BA5955FP
This table gives cross-reference parts and alternative options found for BA5955FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA5955FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6920AFP-YE2 | CD Motor Driver, 1 Channel, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA5955FP vs BA6920AFP-YE2 |
BA6920AFP-Y | CD Motor Driver, 1 Channel, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA5955FP vs BA6920AFP-Y |
BA5912BFP | CD Motor Driver, 2 Channel, PDSO25, HSOP-25 | ROHM Semiconductor | BA5955FP vs BA5912BFP |