Part Details for BAP64LX,315 by NXP Semiconductors
Overview of BAP64LX,315 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAP64LX,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8133
|
Newark | Bap64Lx/ Reel Rohs Compliant: Yes |Nxp BAP64LX,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0700 | Buy Now |
DISTI #
568-BAP64LX,315CT-ND
|
DigiKey | RF DIODE PIN 60V 150MW SOD2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49934 In Stock |
|
$0.0684 / $0.4300 | Buy Now |
DISTI #
BAP64LX,315
|
Avnet Americas | Diode PIN Attenuator/Switch 60V 2-Pin SOD T/R - Tape and Reel (Alt: BAP64LX,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0661 / $0.0730 | Buy Now |
DISTI #
771-BAP64LXT/R
|
Mouser Electronics | PIN Diodes RF Pin Diode RoHS: Compliant | 65584 |
|
$0.0660 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0623 | Buy Now |
|
Rochester Electronics | DIODE SILICON PIN SOD-882T RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2300 |
|
$0.0875 / $0.1030 | Buy Now |
DISTI #
BAP64LX-315
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
BAP64LX,315
|
Avnet Silica | Diode PIN Attenuator/Switch 60V 2-Pin SOD T/R (Alt: BAP64LX,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAP64LX,315
BAP64LX,315 CAD Models
BAP64LX,315 Part Data Attributes
|
BAP64LX,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64LX,315
NXP Semiconductors
BAP64LX - Silicon PIN diode DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP64LX,315
This table gives cross-reference parts and alternative options found for BAP64LX,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64LX,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64LX | SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | NXP Semiconductors | BAP64LX,315 vs BAP64LX |