Part Details for BAP65-05WT/R by NXP Semiconductors
Overview of BAP65-05WT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAP65-05WT/R
BAP65-05WT/R CAD Models
BAP65-05WT/R Part Data Attributes:
|
BAP65-05WT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-05WT/R
NXP Semiconductors
DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SC-70, 3 PIN, PIN Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAP65-05WT/R
This table gives cross-reference parts and alternative options found for BAP65-05WT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65-05WT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP65-05W,115 | BAP65-05W - Silicon PIN diode SC-70 3-Pin | NXP Semiconductors | BAP65-05WT/R vs BAP65-05W,115 |