-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP70Q - Quad PIN diode attenuator TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6219
|
Newark | Pin Diode, 50V, 0.1A, Sot-753-5, Diode Configuration:Dual Common Cathode, Resistance @ If:1.4Ohm, Breakdown Voltage Vbr:50V, Diode Case Style:Sot-753, No. Of Pins:5 Pin, Total Capacitance Ct:0.25Pf, Forward Current If(Av):100Ma, Rohs Compliant: Yes |Nxp BAP70Q,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3010 / $0.6000 | Buy Now |
DISTI #
568-8472-1-ND
|
DigiKey | RF DIODE PIN 50V 125MW 5TSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17043 In Stock |
|
$0.3266 / $0.8700 | Buy Now |
DISTI #
BAP70Q,125
|
Avnet Americas | Diode PIN Attenuator 50V 5-Pin TSOP T/R - Tape and Reel (Alt: BAP70Q,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3266 / $0.3606 | Buy Now |
DISTI #
771-BAP70Q125
|
Mouser Electronics | PIN Diodes QUAD PIN DIODE ATTENUATOR RoHS: Compliant | 61320 |
|
$0.3190 / $0.6600 | Buy Now |
|
Future Electronics | BAP70Q Series 50 V 125 mW Surface Mount Quad Pin Diode - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
71241416
|
Verical | PIN Diode Attenuator 50V 100mA Automotive AEC-Q101 5-Pin TSOP T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2310 | Americas - 2940 |
|
$0.4125 / $0.4263 | Buy Now |
|
Rochester Electronics | BAP70Q - Quad pin diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 48000 |
|
$0.3562 / $0.4191 | Buy Now |
DISTI #
BAP70Q-125
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |
DISTI #
BAP70Q,125
|
Avnet Silica | Diode PIN Attenuator 50V 5-Pin TSOP T/R (Alt: BAP70Q,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100616180
|
Chip1Stop | Quad PIN diode attenuator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2940 |
|
$0.3320 / $0.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP70Q,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP70Q,125
NXP Semiconductors
BAP70Q - Quad PIN diode attenuator TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |