Part Details for BAS16TR by Allegro MicroSystems LLC
Overview of BAS16TR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16TR
BAS16TR CAD Models
BAS16TR Part Data Attributes
|
BAS16TR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BAS16TR
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16TR
This table gives cross-reference parts and alternative options found for BAS16TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS16TR vs BAS16LT3 |
SBAS16LT3 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAS16TR vs SBAS16LT3 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | BAS16TR vs BAS16 |
BAS16Q-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16TR vs BAS16Q-7-F |
BAS16T/R13 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16TR vs BAS16T/R13 |
BAS16W135 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16TR vs BAS16W135 |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16TR vs BAS16T116 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS16TR vs BAS16 |
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16TR vs BAS16-AU_R1_000A1 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16TR vs BAS16-T1 |