-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.175A, 100V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5820
|
Newark | Diode, Switching, 100V, Sc-70, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):175Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:4A, Rohs Compliant: Yes |Nexperia BAS16W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0340 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 85 Volt, SOT-323 | 4800 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16W
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16W
Nexperia
Rectifier Diode, 1 Element, 0.175A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W,115 | BAS16 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAS16W vs BAS16W,115 |
BAS16WT/R | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W vs BAS16WT/R |
BAS16W/T1 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W vs BAS16W/T1 |
BAS16W/T4 | DIODE 0.215 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W vs BAS16W/T4 |
BAS16W/A2 | Rectifier Diode | Nexperia | BAS16W vs BAS16W/A2 |
BAS16W | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W vs BAS16W |
BAS16WF | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W vs BAS16WF |