-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1398
|
Newark | Schottky Rectifier, 15Ma, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:15Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAS70-05-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6982 |
|
$0.0200 | Buy Now |
DISTI #
BAS70-05FDICT-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10060 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BAS70-05-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1650002280000 Factory Stock |
|
$0.0165 / $0.0195 | Buy Now |
DISTI #
BAS70-05-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2280000 Factory Stock |
|
$0.0165 / $0.0195 | Buy Now |
DISTI #
BAS70-05-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
12T1398
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 12T1398) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
621-BAS70-05-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW RoHS: Compliant | 82779 |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
V36:1790_06692125
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Americas - 333000 |
|
$0.0244 / $0.0397 | Buy Now |
DISTI #
A03:0893_13586568
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Asia - 66000 |
|
$0.0228 / $0.0370 | Buy Now |
DISTI #
A63:0959_13586568
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Asia - 54000 |
|
$0.0228 / $0.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy