Part Details for BAS70-07S by Nexperia
Overview of BAS70-07S by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1020 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for BAS70-07S
BAS70-07S CAD Models
BAS70-07S Part Data Attributes:
|
BAS70-07S
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-07S
Nexperia
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1997-11-07 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-07S
This table gives cross-reference parts and alternative options found for BAS70-07S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-07S-T | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS70-07S vs BAS70-07S-T |
BAS70-07S,115 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TSSOP 6-Pin | NXP Semiconductors | BAS70-07S vs BAS70-07S,115 |
BAS70-07S | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS70-07S vs BAS70-07S |
BAS70-07S,115 | BAS70-07S - General-purpose dual Schottky diode@en-us TSSOP 6-Pin | Nexperia | BAS70-07S vs BAS70-07S,115 |
BAS70-07S | 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-323, 6 PIN | STMicroelectronics | BAS70-07S vs BAS70-07S |
934045840115 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | Nexperia | BAS70-07S vs 934045840115 |