Part Details for BAS70-7-F by SPC Multicomp
Overview of BAS70-7-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8451
|
Newark | Diode, Ultrafast Recovery, 70Ma, 70V, Sot-23-3, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:125°C Rohs Compliant: No |Multicomp Pro BAS70-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3632 |
|
$0.0320 / $0.1520 | Buy Now |
DISTI #
SMC-BAS70-7-F
|
Sensible Micro Corporation | Diode Smt Schot Mmbd701 70V So RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 9812 |
|
$0.0160 | RFQ |
Part Details for BAS70-7-F
BAS70-7-F CAD Models
BAS70-7-F Part Data Attributes:
|
BAS70-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAS70-7-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-7-F
This table gives cross-reference parts and alternative options found for BAS70-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70GS18 | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS70-7-F vs BAS70GS18 |
BAS70LT1 | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70-7-F vs BAS70LT1 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70-7-F vs BAS70LT3 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAS70-7-F vs BAS70LT3 |
BAS70-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70-7 |
BAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70-7-F vs BAS70LT1G |
BAR18 | 0.07A, 70V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | BAS70-7-F vs BAR18 |
BAS70T-7-F | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70T-7-F |
BAS70-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70-13 |
BAS70H-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70H-7 |