Part Details for BAS7006E6327HTSA1 by Infineon Technologies AG
Overview of BAS7006E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS7006E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2816
|
Newark | Rectifier, Schottky, 0.07A, 70V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Rohs Compliant: Yes |Infineon BAS7006E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55689 |
|
$0.1630 / $0.3850 | Buy Now |
DISTI #
98AK5363
|
Newark | Schottky Diode, 1V, 0.07A, Sot-23 Rohs Compliant: Yes |Infineon BAS7006E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1260 | Buy Now |
DISTI #
BAS7006E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40281 In Stock |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
BAS7006E6327HTSA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS7006E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0374 / $0.0401 | Buy Now |
DISTI #
726-BAS7006E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 70 V 70 mA RoHS: Compliant | 23854 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0854 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0854 | Buy Now |
DISTI #
78952872
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2243 | Americas - 240000 |
|
$0.0545 | Buy Now |
DISTI #
75724644
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2246 | Americas - 30000 |
|
$0.0990 / $0.1575 | Buy Now |
DISTI #
67378164
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 6000 |
|
$0.0701 / $0.0716 | Buy Now |
Part Details for BAS7006E6327HTSA1
BAS7006E6327HTSA1 CAD Models
BAS7006E6327HTSA1 Part Data Attributes:
|
BAS7006E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7006E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS7006E6327HTSA1
This table gives cross-reference parts and alternative options found for BAS7006E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS7006E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70AT-T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7006E6327HTSA1 vs BAS70AT-T1 |
BAS70W-06 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS7006E6327HTSA1 vs BAS70W-06 |
BAS70-06 | Rectifier Diode, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS7006E6327HTSA1 vs BAS70-06 |
BAS70W-06Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diodes Incorporated | BAS7006E6327HTSA1 vs BAS70W-06Q-7-F |
BAS70-06T | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS7006E6327HTSA1 vs BAS70-06T |
BAS70-06T-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | BAS7006E6327HTSA1 vs BAS70-06T-C |
S-LBAS70-06LT1G | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS7006E6327HTSA1 vs S-LBAS70-06LT1G |
BAS40-06T | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAS7006E6327HTSA1 vs BAS40-06T |
BAS70AT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS7006E6327HTSA1 vs BAS70AT-T1-LF |
BAS70-06 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS7006E6327HTSA1 vs BAS70-06 |