Part Details for BAS70W-7-F by Diodes Incorporated
Overview of BAS70W-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70W-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22882 In Stock |
|
$0.0525 / $0.4600 | Buy Now |
DISTI #
BAS70W-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 738000 Factory Stock |
|
$0.0363 / $0.0429 | Buy Now |
DISTI #
621-BAS70W-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW RoHS: Compliant | 5295 |
|
$0.0630 / $0.4600 | Buy Now |
|
Future Electronics | BAS70W Series 70 V 70 mA SMT Schottky Barrier Rectifier - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0476 / $0.0535 | Buy Now |
|
Future Electronics | BAS70W Series 70 V 70 mA SMT Schottky Barrier Rectifier - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0476 / $0.0535 | Buy Now |
|
Bristol Electronics | 1898 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 70V 200MW SOT323 | 2112 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 70V 200MW SOT323 | 1572 |
|
$0.5950 / $1.7000 | Buy Now |
DISTI #
BAS70W-7-F
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, SOT323, reel,tape Min Qty: 20 | 0 |
|
$0.0546 / $0.0818 | RFQ |