Part Details for BAT54ATBL-AN3-R by Unisonic Technologies Co Ltd
Overview of BAT54ATBL-AN3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54ATBL-AN3-R
BAT54ATBL-AN3-R CAD Models
BAT54ATBL-AN3-R Part Data Attributes:
|
BAT54ATBL-AN3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54ATBL-AN3-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54ATBL-AN3-R
This table gives cross-reference parts and alternative options found for BAT54ATBL-AN3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ATBL-AN3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54ATBL-AN3-R vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ATBL-AN3-R vs BAT54A |
BAT54A-GS18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAT54ATBL-AN3-R vs BAT54A-GS18 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54ATBL-AN3-R vs BAT54A |
BAT54ALT3 | Rectifier Diode, Schottky, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54ATBL-AN3-R vs BAT54ALT3 |
BAT54A | Schottky Barrier Diode, 3000-REEL | onsemi | BAT54ATBL-AN3-R vs BAT54A |
BAT54A212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54ATBL-AN3-R vs BAT54A212 |
BAT54AT-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ATBL-AN3-R vs BAT54AT-13-F |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ATBL-AN3-R vs BAT54AT |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54ATBL-AN3-R vs BAT54AT |