-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2908
|
Newark | Schottky Rectifier, Aec-Q101, 30V, Sot23, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Diode Configuration:Single, Diode Case Style:Sot-23, No. Of Pins:3Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Rohm BAT54HMFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 / $0.2100 | Buy Now |
DISTI #
BAT54HMFHT116CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1223 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
BAT54HMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54HMFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
|
Future Electronics | Automotive Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0222 / $0.0254 | Buy Now |
DISTI #
BAT54HMFHT116
|
TTI | Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0179 / $0.0202 | Buy Now |
DISTI #
BAT54HMFHT116
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 50ns, SOT23, reel,tape Min Qty: 30 | 0 |
|
$0.0182 / $0.0273 | RFQ |
DISTI #
BAT54HMFHT116
|
Avnet Silica | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 30V Single 200mA 800mV100mA SOT-23 Schottky Barrier Diodes (SBD) ROHS | 20 |
|
$0.0204 / $0.0382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54HMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54HMFHT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54HMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-Q | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54HMFHT116 vs BAT54-Q |