Part Details for BAT54HYT116 by ROHM Semiconductor
Overview of BAT54HYT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54HYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1342
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm BAT54HYT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 / $0.4220 | Buy Now |
DISTI #
846-BAT54HYT116CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2805 In Stock |
|
$0.1124 / $0.5200 | Buy Now |
DISTI #
BAT54HYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54HYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1299 | Buy Now |
DISTI #
755-BAT54HYT116
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 200mA, SOT-23, Single, Schottky Barrier Diode RoHS: Compliant | 3715 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1113 | Buy Now |
|
Quest Components | 2320 |
|
$0.1580 / $0.7900 | Buy Now | |
DISTI #
BAT54HYT116
|
Avnet Silica | Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R (Alt: BAT54HYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2900 |
|
$0.0790 / $0.3940 | Buy Now |
Part Details for BAT54HYT116
BAT54HYT116 CAD Models
BAT54HYT116 Part Data Attributes:
|
BAT54HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54HYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54HYT116
This table gives cross-reference parts and alternative options found for BAT54HYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LPQ-7B | Rectifier Diode, | Diodes Incorporated | BAT54HYT116 vs BAT54LPQ-7B |
BAT54WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | BAT54HYT116 vs BAT54WHE3-TP |
ACDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54HYT116 vs ACDBQC54-HF |
LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54HYT116 vs LBAT54XV2T3G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54HYT116 vs BAT54 |
BAT54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54HYT116 vs BAT54 |
BAT54HE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54HYT116 vs BAT54HE3-TP |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BAT54HYT116 vs LBAT54LT1G |
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54HYT116 vs BAT54LPQ-7 |
BAT54TQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54HYT116 vs BAT54TQ-7-F |