-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7525
|
Newark | Schottky Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0240 | Buy Now |
DISTI #
BAT54W-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47550 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BAT54W-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 480001098000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-BAT54W-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 12146 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
V72:2272_06692235
|
Arrow Electronics | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 148 |
|
$0.0479 | Buy Now |
DISTI #
70437635
|
RS | Diode Schottky 30V 0.2A 3Pin SOT323 | Diodes Inc BAT54W-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1590 | RFQ |
|
Future Electronics | BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0247 / $0.0284 | Buy Now |
|
Future Electronics | BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0271 / $0.0312 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54W-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54W,135 | BAT54W - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54W-7-F vs BAT54W,135 |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54W-7-F vs BAT54W |
934028880115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54W-7-F vs 934028880115 |
BAT54W,115 | BAT54W series - Schottky barrier diodes SC-70 3-Pin | NXP Semiconductors | BAT54W-7-F vs BAT54W,115 |
BAT54W | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54W-7-F vs BAT54W |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54W-7-F vs BAT54W |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54W-7-F vs BAT54W |
BAT54W/G | Rectifier Diode | Nexperia | BAT54W-7-F vs BAT54W/G |
BAT54W135 | 0.2A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54W-7-F vs BAT54W135 |
BAT54W-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54W-7-F vs BAT54W-T1 |