-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT721C - 40 V, 200 mA, dual Schottky barrier diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-236AB | 2917 |
|
$0.0754 / $0.1740 | Buy Now |
|
Perfect Parts Corporation | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT721C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT721C,215
NXP Semiconductors
BAT721C - 40 V, 200 mA, dual Schottky barrier diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT721C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721C | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721C,215 vs BAT721C |
BAT721C,215 | BAT721C - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin | Nexperia | BAT721C,215 vs BAT721C,215 |
BAT721CL-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,215 vs BAT721CL-AE3-R |
BAT721CT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721C,215 vs BAT721CT/R13 |
BAT721CG-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,215 vs BAT721CG-AE3-R |
BAT721C,235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | NXP Semiconductors | BAT721C,215 vs BAT721C,235 |
BAT721C/DG | Rectifier Diode | Nexperia | BAT721C,215 vs BAT721C/DG |
BAT721C_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721C,215 vs BAT721C_R2_10001 |
BAT721C_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721C,215 vs BAT721C_R1_00001 |
BAT721C | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721C,215 vs BAT721C |