-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT721C - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6763
|
Newark | Schottky Diode, 0.2A, 40V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:300Mv, Forward Surge Current:1A, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT721C,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2452 |
|
$0.1400 / $0.4470 | Buy Now |
DISTI #
93X3842
|
Newark | Schottky Diode, 0.2A, 40V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:300Mv, Forward Surge Current:1A, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT721C,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1050 | Buy Now |
DISTI #
1727-3573-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28063 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
BAT721C,215
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT721C,215) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 1029000 |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
771-BAT721C-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT721C/SOT23/TO-236AB RoHS: Compliant | 14163 |
|
$0.0600 / $0.4300 | Buy Now |
|
Future Electronics | BAT721 Series 40 V 15 uA SMT Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 543000Reel |
|
$0.0599 / $0.0672 | Buy Now |
|
Future Electronics | BAT721 Series 40 V 15 uA SMT Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
DISTI #
80556662
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 12000 |
|
$0.0695 / $0.0771 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-236AB | 2000 |
|
$0.0928 / $0.1740 | Buy Now |
|
Rochester Electronics | BAT721C - 40V, 200 mA, dual Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0462 / $0.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT721C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT721C,215
Nexperia
BAT721C - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT721C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721CT/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721C,215 vs BAT721CT/R |
BAT721C_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721C,215 vs BAT721C_R2_00001 |
BAT721CG-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,215 vs BAT721CG-AE3-R |
BAT721C,235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | NXP Semiconductors | BAT721C,215 vs BAT721C,235 |
BAT721C/G | Rectifier Diode | Nexperia | BAT721C,215 vs BAT721C/G |
BAT721C_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721C,215 vs BAT721C_R1_10001 |
BAT721C,215 | BAT721C - 40 V, 200 mA, dual Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT721C,215 vs BAT721C,215 |
BAT721CL-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,215 vs BAT721CL-AE3-R |
BAT721C | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721C,215 vs BAT721C |
BAT721C_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721C,215 vs BAT721C_R2_10001 |