Part Details for BAT721C,235 by NXP Semiconductors
Overview of BAT721C,235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BAT721C,235
BAT721C,235 CAD Models
BAT721C,235 Part Data Attributes
|
BAT721C,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT721C,235
NXP Semiconductors
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT721C,235
This table gives cross-reference parts and alternative options found for BAT721C,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721C,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721C,215 | BAT721C - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin | Nexperia | BAT721C,235 vs BAT721C,215 |
BAT721CT/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721C,235 vs BAT721CT/R |
BAT721C_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721C,235 vs BAT721C_R2_00001 |
BAT721CG-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,235 vs BAT721CG-AE3-R |
BAT721C/G | Rectifier Diode | Nexperia | BAT721C,235 vs BAT721C/G |
BAT721C_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721C,235 vs BAT721C_R1_10001 |
BAT721C,215 | BAT721C - 40 V, 200 mA, dual Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT721C,235 vs BAT721C,215 |
BAT721CL-AE3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAT721C,235 vs BAT721CL-AE3-R |
BAT721C | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721C,235 vs BAT721C |
BAT721C_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721C,235 vs BAT721C_R2_10001 |