Part Details for BAV199-TP by Micro Commercial Components
Overview of BAV199-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV199-TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14126 In Stock |
|
$0.0253 / $0.2600 | Buy Now |
DISTI #
833-BAV199-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual 215mA, 70V RoHS: Compliant | 8739 |
|
$0.0230 / $0.2600 | Buy Now |
DISTI #
V72:2272_06828916
|
Arrow Electronics | Diode Switching 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2488 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2205 Container: Cut Strips | Americas - 4494 |
|
$0.0184 / $0.0402 | Buy Now |
|
Future Electronics | BAV199 Series 70 V 215 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0226 / $0.0262 | Buy Now |
DISTI #
61279399
|
Verical | Diode Switching 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2488 Package Multiple: 1 Date Code: 2205 | Americas - 4494 |
|
$0.0184 / $0.0402 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 44935 |
|
$0.0152 / $0.1125 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.215A, SILICON | 5902 |
|
$0.0324 / $0.0720 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.215A, SILICON | 35948 |
|
$0.0188 / $0.1500 | Buy Now |
DISTI #
BAV199-TP
|
TME | Diode: switching, SMD, 70V, 215mA, 3us, SOT23, Ufmax: 1.25V Min Qty: 25 | 824 |
|
$0.0204 / $0.0365 | Buy Now |
|
New Advantage Corporation | BAV199 Series 70 V 215 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.0145 / $0.0156 | Buy Now |
Part Details for BAV199-TP
BAV199-TP CAD Models
BAV199-TP Part Data Attributes
|
BAV199-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV199-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.215A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV199-TP
This table gives cross-reference parts and alternative options found for BAV199-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199,235 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV199-TP vs BAV199,235 |
BAV199 | Rectifier Diode | Nexperia | BAV199-TP vs BAV199 |
BAV199212 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV199-TP vs BAV199212 |
BAV199T/R | Rectifier Diode | Nexperia | BAV199-TP vs BAV199T/R |
BAV199-13 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-TP vs BAV199-13 |
BAV199-Q | Rectifier Diode, 1 Phase, 2 Element, 0.16A, 75V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-TP vs BAV199-Q |
BAV199L | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAV199-TP vs BAV199L |
BAV199/T1 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-TP vs BAV199/T1 |
934032640215 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-TP vs 934032640215 |
BAV199-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-TP vs BAV199-7 |