-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW101 - High voltage double diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9593
|
Newark | Rectifier, Standard, 0.25A, 300V, Sot143, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):250Ma, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Rohs Compliant: Yes |Nexperia BAW101,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1376 |
|
$0.0820 / $0.3930 | Buy Now |
DISTI #
1727-6181-1-ND
|
DigiKey | DIODE ARR GP 300V 250MA SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13876 In Stock |
|
$0.0362 / $0.3700 | Buy Now |
DISTI #
BAW101,215
|
Avnet Americas | Diode Switching 600V 0.25A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAW101,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
BAW101,215
|
Avnet Americas | Diode Switching 600V 0.25A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAW101,215) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
771-BAW101215
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW101/SOT143/SOT4 RoHS: Compliant | 31244 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
P40:2555_18377725
|
Arrow Electronics | Diode Switching 300V 0.25A 4-Pin SOT-143B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Europe - 2800 |
|
$0.0312 / $0.3379 | Buy Now |
|
Future Electronics | BAW101 Series 300 V 250 mA Surface Mount High Voltage Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 78000Reel |
|
$0.0363 / $0.0408 | Buy Now |
|
Future Electronics | BAW101 Series 300 V 250 mA Surface Mount High Voltage Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0346 / $0.0390 | Buy Now |
|
Rochester Electronics | BAW101 - High voltage double diode RoHS: Compliant Status: Active Min Qty: 1 | 61565 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
BAW101.215
|
TME | Diode: switching, SMD, 600V, 250mA, 50ns, SOT143B, Ufmax: 1.1V, 0.35W Min Qty: 5 | 755 |
|
$0.0566 / $0.1622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW101,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW101,215
Nexperia
BAW101 - High voltage double diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW101,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW101,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW101 | Rectifier Diode | Nexperia | BAW101,215 vs BAW101 |
BAW101 | DIODE 0.25 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAW101,215 vs BAW101 |
BAW101,215 | BAW101 - High voltage double diode SOT-143 4-Pin | NXP Semiconductors | BAW101,215 vs BAW101,215 |