-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.25A, 300V V(RRM), Silicon, SOT-143, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW101E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 300V 250MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1109 / $0.5000 | Buy Now |
DISTI #
BAW101E6327HTSA1
|
Avnet Americas | Diode Switching 300V 0.5A 4-Pin SOT143 T/R - Tape and Reel (Alt: BAW101E6327HTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0878 / $0.1003 | Buy Now |
DISTI #
726-BAW101E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 V 250 mA RoHS: Compliant | 0 |
|
$0.1100 / $0.4900 | Order Now |
DISTI #
E02:0323_00171287
|
Arrow Electronics | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2414 | Europe - 6000 |
|
$0.1077 / $0.1285 | Buy Now |
DISTI #
V36:1790_06391762
|
Arrow Electronics | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2414 | Americas - 6000 |
|
$0.1034 / $0.1235 | Buy Now |
DISTI #
V79:2366_26427703
|
Arrow Electronics | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 5651 |
|
$0.0467 / $0.2254 | Buy Now |
|
Future Electronics | BAW101 Series 300 V 250 mA Surface Mount Silicon Switching Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0953 / $0.1040 | Buy Now |
DISTI #
80553699
|
Verical | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 6000 |
|
$0.1034 / $0.1235 | Buy Now |
DISTI #
79021226
|
Verical | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 6000 |
|
$0.1083 / $0.1292 | Buy Now |
DISTI #
60427281
|
Verical | Rectifier Diode Switching 300V 0.25A 1000ns Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 2019 | Americas - 5651 |
|
$0.0467 / $0.1072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW101E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW101E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.25A, 300V V(RRM), Silicon, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAW101E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW101E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW101S-7 | Rectifier Diode, 2 Element, 0.25A, 300V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAW101E6327HTSA1 vs BAW101S-7 |