-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW101S - High voltage double diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9684
|
Newark | Small Signal Diode, 300V, 0.14A, Tssop Rohs Compliant: Yes |Nexperia BAW101S,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69 |
|
$0.0790 / $0.3720 | Buy Now |
DISTI #
1727-BAW101S,115CT-ND
|
DigiKey | DIODE ARRAY GP 300V 250MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55730 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
BAW101S,115
|
Avnet Americas | Diode Switching 300V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW101S,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
771-BAW101S115
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW101S/SOT363/SC-88 RoHS: Compliant | 12670 |
|
$0.0340 / $0.3500 | Buy Now |
|
Future Electronics | BAW101 Series 300V 250mA Surface Mount Diode Array SC-88, SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0397 | Buy Now |
|
Rochester Electronics | BAW101S - High voltage double diode RoHS: Compliant Status: Active Min Qty: 1 | 279000 |
|
$0.0295 / $0.0347 | Buy Now |
DISTI #
BAW101S.115
|
TME | Diode: switching, SMD, 300V, 250mA, 50ns, SOT363, Ufmax: 1.1V Min Qty: 10 | 2860 |
|
$0.0569 / $0.0918 | Buy Now |
DISTI #
BAW101S,115
|
Avnet Asia | Diode Switching 300V 0.25A 6-Pin TSSOP T/R (Alt: BAW101S,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAW101S,115
|
Avnet Silica | Diode Switching 300V 0.25A 6-Pin TSSOP T/R (Alt: BAW101S,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
BAW101S,115
|
EBV Elektronik | Diode Switching 300V 0.25A 6-Pin TSSOP T/R (Alt: BAW101S,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW101S,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW101S,115
Nexperia
BAW101S - High voltage double diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW101S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW101S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW101S | Rectifier Diode | Nexperia | BAW101S,115 vs BAW101S |
BAW101S | DIODE 0.25 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAW101S,115 vs BAW101S |