Part Details for BAW156E6433 by Siemens
Overview of BAW156E6433 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW156E6433
BAW156E6433 CAD Models
BAW156E6433 Part Data Attributes
|
BAW156E6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAW156E6433
Siemens
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW156E6433
This table gives cross-reference parts and alternative options found for BAW156E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156212 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAW156E6433 vs BAW156212 |
BAW156LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156E6433 vs BAW156LT1 |
BAW156T/R | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156E6433 vs BAW156T/R |
BAW156 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156E6433 vs BAW156 |
BAW156-T | Rectifier Diode | Nexperia | BAW156E6433 vs BAW156-T |
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156E6433 vs BAW156E6327 |
BAW156T-13 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156E6433 vs BAW156T-13 |
BAW156L | Rectifier Diode, 2 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAW156E6433 vs BAW156L |
BAW156-TP | Rectifier Diode, 2 Element, 0.16A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156E6433 vs BAW156-TP |
BAW156L | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAW156E6433 vs BAW156L |