-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5792
|
Newark | Small Signal Diode, 100V, 0.125A, Sot-23 Rohs Compliant: Yes |Rohm BAW156HYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2774 |
|
$0.0730 / $0.3600 | Buy Now |
DISTI #
846-BAW156HYFHT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2680 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
BAW156HYFHT116
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
755-BAW156HYFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, Anode Common, Automotive Switching Diode RoHS: Compliant | 8780 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
|
Quest Components | 2400 |
|
$0.1290 / $0.4300 | Buy Now | |
DISTI #
BAW156HYFHT116
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3000 |
|
$0.0430 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW156HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW156HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAW156HYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156HYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156HYT116 | Rectifier Diode, | ROHM Semiconductor | BAW156HYFHT116 vs BAW156HYT116 |