Part Details for BB565H7903XTMA1 by Infineon Technologies AG
Overview of BB565H7903XTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB565H7903XTMA1
BB565H7903XTMA1 CAD Models
BB565H7903XTMA1 Part Data Attributes:
|
BB565H7903XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB565H7903XTMA1
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SCD-80, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW INDUCTANCE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.5% | |
Diode Capacitance Ratio-Min | 9 | |
Diode Capacitance-Nom | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB565H7903XTMA1
This table gives cross-reference parts and alternative options found for BB565H7903XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB565H7903XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB565H7908XTSA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565H7903XTMA1 vs BB565H7908XTSA1 |