Datasheets
BB639CE6433 by:

Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon

Part Details for BB639CE6433 by Siemens

Overview of BB639CE6433 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for BB639CE6433

BB639CE6433 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BB639CE6433 Part Data Attributes

BB639CE6433 Siemens
Buy Now Datasheet
Compare Parts:
BB639CE6433 Siemens Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Package Description R-PDSO-G2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature 2.5% MATCHED SETS AVAILABLE
Breakdown Voltage-Min 35 V
Configuration SINGLE
Diode Capacitance Ratio-Min 13.5
Diode Capacitance-Nom 39 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA
Reverse Test Voltage 30 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BB639CE6433

This table gives cross-reference parts and alternative options found for BB639CE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB639CE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BB639CE7904HTSA1 Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SOD-323, 2 PIN Infineon Technologies AG BB639CE6433 vs BB639CE7904HTSA1
BB639C Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon Siemens BB639CE6433 vs BB639C
BB639CE6327 Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SOD-323, 2 PIN Infineon Technologies AG BB639CE6433 vs BB639CE6327
BB639CE6433 Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SOD-323, 2 PIN Infineon Technologies AG BB639CE6433 vs BB639CE6433
Part Number Description Manufacturer Compare
BB639CE6327 Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon Siemens BB639CE6433 vs BB639CE6327
HVC308A Variable Capacitance Diode, 14.8pF C(T), 35V, Silicon, ULTRA SMALL, UFP, SC-79, 2 PIN Hitachi Ltd BB639CE6433 vs HVC308A
SMV1255-011 Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt Alpha Industries BB639CE6433 vs SMV1255-011
BB640E6433 Variable Capacitance Diode, Silicon Siemens BB639CE6433 vs BB640E6433
BB659C Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon Siemens BB639CE6433 vs BB659C
SMV1270-079 Variable Capacitance Diode, S Band, 23.6pF C(T), 20V, Silicon, Hyperabrupt Alpha Industries BB639CE6433 vs SMV1270-079
HVC306A Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, SC-79, 2 PIN Hitachi Ltd BB639CE6433 vs HVC306A
BBY51 Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt Siemens BB639CE6433 vs BBY51
SMV1143-011LF S BAND, 12.9pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT PACKAGE-2 Skyworks Solutions Inc BB639CE6433 vs SMV1143-011LF
BBY51-07 Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt Siemens BB639CE6433 vs BBY51-07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB639CE6433 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB639CE6433 by Siemens

  • Please alert me when BB639CE6433 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BB639CE6433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB639CE6433 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BB639CE6433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB639CE6433.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB639CE6433 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: