Part Details for BB640 by Siemens
Overview of BB640 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BB640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON VARIABLE CAPACITANCE DIODE Variable Capacitance Diode, 69pF C(T), Silicon RoHS: Not Compliant | Europe - 255997 |
|
RFQ |
Part Details for BB640
BB640 CAD Models
BB640 Part Data Attributes
|
BB640
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB640
Siemens
Variable Capacitance Diode, 7.6pF C(T), 30V, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 19.5 | |
Diode Capacitance-Nom | 7.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BB640
This table gives cross-reference parts and alternative options found for BB640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB640E6327 | Variable Capacitance Diode, 69pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB640 vs BB640E6327 |
BB640E6433 | Variable Capacitance Diode, 69pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB640 vs BB640E6433 |
BB640E6433 | Variable Capacitance Diode, Silicon | Siemens | BB640 vs BB640E6433 |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | BB640 vs BB640E6327 |
BB640E6327HTSA1 | Variable Capacitance Diode, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB640 vs BB640E6327HTSA1 |