Part Details for BBBK00160808102Y00 by Chilisin Electronics Corp
Overview of BBBK00160808102Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for BBBK00160808102Y00
BBBK00160808102Y00 CAD Models
BBBK00160808102Y00 Part Data Attributes:
|
BBBK00160808102Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808102Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808102Y00
This table gives cross-reference parts and alternative options found for BBBK00160808102Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808102Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808152Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808102Y00 vs BBBK00160808152Y00 |
ABSJ00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBBK00160808102Y00 vs ABSJ00160808102Y00 |
BBBK00160808102Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00160808102Y00 vs BBBK00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00160808102Y00 vs BBBK00160808152Y00 |
BBBK00160808102Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808102Y00 vs BBBK00160808102Y00 |
ABBK00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBBK00160808102Y00 vs ABBK00160808102Y00 |