Part Details for BBBK00160808600Y00 by Chilisin Electronics Corp
Overview of BBBK00160808600Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for BBBK00160808600Y00
BBBK00160808600Y00 CAD Models
BBBK00160808600Y00 Part Data Attributes
|
BBBK00160808600Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808600Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808600Y00
This table gives cross-reference parts and alternative options found for BBBK00160808600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0603-300E | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | BBBK00160808600Y00 vs FBM0603-300E |
SBK160808T-300Y-S | Ferrite Chip | Chilisin Electronics Corp | BBBK00160808600Y00 vs SBK160808T-300Y-S |
ILBB0603ER600V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | BBBK00160808600Y00 vs ILBB0603ER600V |
CB03YTYN560 | Ferrite Bead | Viking Tech Corp | BBBK00160808600Y00 vs CB03YTYN560 |
BBBK00160808300Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808600Y00 vs BBBK00160808300Y00 |
CB03YTQN200 | Ferrite Bead | Viking Tech Corp | BBBK00160808600Y00 vs CB03YTQN200 |
BMC1JY0031AN | Ferrite Bead, 0.4A | TE Connectivity | BBBK00160808600Y00 vs BMC1JY0031AN |
BBBK00160808300Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00160808600Y00 vs BBBK00160808300Y00 |
CB03YTQN600 | Ferrite Bead | Viking Tech Corp | BBBK00160808600Y00 vs CB03YTQN600 |
CB03YTQN400 | Ferrite Bead | Viking Tech Corp | BBBK00160808600Y00 vs CB03YTQN400 |