Part Details for BBFY00100505301YHN by MagLayers Scientific-Technics Co Ltd
Overview of BBFY00100505301YHN by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for BBFY00100505301YHN
BBFY00100505301YHN CAD Models
BBFY00100505301YHN Part Data Attributes:
|
BBFY00100505301YHN
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBFY00100505301YHN
MagLayers Scientific-Technics Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Width | 0.5 mm |
Alternate Parts for BBFY00100505301YHN
This table gives cross-reference parts and alternative options found for BBFY00100505301YHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBFY00100505301YHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1E0220BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBFY00100505301YHN vs BMB1E0220BN3 |
SHB-1M1005-471JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBFY00100505301YHN vs SHB-1M1005-471JB |
SHB-1M1005-601JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBFY00100505301YHN vs SHB-1M1005-601JB |
BBSJ00100505601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | BBFY00100505301YHN vs BBSJ00100505601Y00 |
BBFY00100505471YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBFY00100505301YHN vs BBFY00100505471YHN |
SZ1005G221CTF | Ferrite Chip, 1 Function(s), 0.25A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBFY00100505301YHN vs SZ1005G221CTF |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBFY00100505301YHN vs BMB-1E-0470A-N2 |