Part Details for BBY39TRL by NXP Semiconductors
Overview of BBY39TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BBY39TRL
BBY39TRL CAD Models
BBY39TRL Part Data Attributes
|
BBY39TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BBY39TRL
NXP Semiconductors
DIODE SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 8 | |
Diode Capacitance-Nom | 1.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BBY39TRL
This table gives cross-reference parts and alternative options found for BBY39TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY39TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY39,215 | BBY39 | NXP Semiconductors | BBY39TRL vs BBY39,215 |
BBY39TRL13 | DIODE SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY39TRL vs BBY39TRL13 |
BBY39235 | DIODE UHF BAND, 16.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY39TRL vs BBY39235 |
BBY39212 | DIODE UHF BAND, 16.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY39TRL vs BBY39212 |