Part Details for BC327-16 by Diotec Semiconductor AG
Overview of BC327-16 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC327-16CT-ND
|
DigiKey | BJT TO92 45V 800MA PNP 0.625W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
8000 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
637-BC327-16
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 45V, 800mA, PNP RoHS: Compliant | 4139 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 45V - 800mA - PNP RoHS: Compliant | 0 |
|
$0.0139 / $0.0221 | Buy Now |
DISTI #
20267783
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 3622 Package Multiple: 3622 | Americas - 3622 |
|
$0.0275 | Buy Now |
DISTI #
78436887
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 2207 | Americas - 2102 |
|
$0.0143 | Buy Now |
DISTI #
78440387
|
Verical | Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1235 Package Multiple: 1 | Americas - 1295 |
|
$0.0309 / $0.0567 | Buy Now |
DISTI #
BC327-16-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 1325 |
|
$0.0260 / $0.2354 | Buy Now |
DISTI #
09S3291
|
Bürklin Elektronik | Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-16 Min Qty: 1 | 2630 |
|
$0.0301 / $0.0881 | Buy Now |
Part Details for BC327-16
BC327-16 CAD Models
BC327-16 Part Data Attributes
|
BC327-16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC327-16
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC327-16
This table gives cross-reference parts and alternative options found for BC327-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-16 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, PNP, Silicon, | Allegro MicroSystems LLC | BC327-16 vs BC327-16 |
BC327-16-BP | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC327-16 vs BC327-16-BP |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Siemens | BC327-16 vs BC327-16 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | BC327-16 vs BC327-16 |
BC32716TFR | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-16 vs BC32716TFR |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-16 vs BC327-16 |
BC327-16-AMMO | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC327-16 vs BC327-16-AMMO |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | onsemi | BC327-16 vs BC327-16 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC327-16 vs BC327-16 |
BC327-16ZL1G | TRANSISTOR 800 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC327-16 vs BC327-16ZL1G |