Part Details for BC547B(AMMOPAK) by Diodes Incorporated
Overview of BC547B(AMMOPAK) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC547B(AMMOPAK)
BC547B(AMMOPAK) CAD Models
BC547B(AMMOPAK) Part Data Attributes:
|
BC547B(AMMOPAK)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC547B(AMMOPAK)
Diodes Incorporated
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC547B(AMMOPAK)
This table gives cross-reference parts and alternative options found for BC547B(AMMOPAK). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547B(AMMOPAK), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547BBU | NPN Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | BC547B(AMMOPAK) vs BC547BBU |
BC547BTA_NL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547B(AMMOPAK) vs BC547BTA_NL |
BC547B/D89Z | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547B(AMMOPAK) vs BC547B/D89Z |
BC547B{AMMOPAK} | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC547B(AMMOPAK) vs BC547B{AMMOPAK} |
BC547B/D28Z | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547B(AMMOPAK) vs BC547B/D28Z |
BC547B{BOX} | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC547B(AMMOPAK) vs BC547B{BOX} |
BC547B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC547B(AMMOPAK) vs BC547B |
BC547BTF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | BC547B(AMMOPAK) vs BC547BTF |
BC547B,112 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC547B(AMMOPAK) vs BC547B,112 |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | BC547B(AMMOPAK) vs BC547B |