Part Details for BC547B by Diotec Semiconductor AG
Overview of BC547B by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC547B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC547BCT-ND
|
DigiKey | TRANS NPN 45V 100MA TO92 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6106 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-BC547B
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 45V, 100mA, NPN RoHS: Compliant | 11490 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675282
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2417 | Europe - 16000 |
|
$0.0110 / $0.0205 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 45V - 100mA - NPN RoHS: Compliant | 64000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
78441025
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1743 Package Multiple: 1 | Americas - 39227 |
|
$0.0594 | Buy Now |
DISTI #
80894541
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 16000 |
|
$0.0110 / $0.0205 | Buy Now |
DISTI #
33361840
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4800 Package Multiple: 100 | Americas - 7800 |
|
$0.0540 | Buy Now |
DISTI #
BC547B-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 500mW, TO92 Min Qty: 1 | 39217 |
|
$0.0184 / $0.1669 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 45V - 100mA - NPN RoHS: Compliant | 64000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
Part Details for BC547B
BC547B CAD Models
BC547B Part Data Attributes
|
BC547B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC547B
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC547B
This table gives cross-reference parts and alternative options found for BC547B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547BTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547B vs BC547BTA |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC547B vs BC547B |
BC547BBU | NPN Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | BC547B vs BC547BBU |
BC547BBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | BC547B vs BC547BBU |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547B vs BC547B |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | BC547B vs BC547B |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Microchip Technology Inc | BC547B vs BC547B |
933197630116 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC547B vs 933197630116 |
BC547BD74Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547B vs BC547BD74Z |
BC547B | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC547B vs BC547B |