Part Details for BC56-12CGKWA by Kingbright
Overview of BC56-12CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC56-12CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC56-12CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP GRN 12DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-BC56-12CGKWA
|
Mouser Electronics | LED Displays & Accessories .56" 3-DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$2.2000 / $4.5700 | Order Now |
DISTI #
000000000004087844
|
Sager | LED Displays & Accessories .56 3-DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for BC56-12CGKWA
BC56-12CGKWA CAD Models
BC56-12CGKWA Part Data Attributes
|
BC56-12CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BC56-12CGKWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BC56-12CGKWA
This table gives cross-reference parts and alternative options found for BC56-12CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC56-12CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA56-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | BC56-12CGKWA vs CA56-12CGKWA |
BA56-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | BC56-12CGKWA vs BA56-12CGKWA |
CC56-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | BC56-12CGKWA vs CC56-12CGKWA |