Part Details for BC639-16D26Z by Texas Instruments
Overview of BC639-16D26Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BC639-16D26Z
BC639-16D26Z CAD Models
BC639-16D26Z Part Data Attributes:
|
BC639-16D26Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC639-16D26Z
Texas Instruments
NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BC639-16D26Z
This table gives cross-reference parts and alternative options found for BC639-16D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC639-16D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC639-16-AMMO | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC639-16D26Z vs BC639-16-AMMO |
BC63916 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC639-16D26Z vs BC63916 |
BC639-16J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16D26Z vs BC639-16J18Z |
BC639-16J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16D26Z vs BC639-16J05Z |
BC639-16-AP | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC639-16D26Z vs BC639-16-AP |
BC63916_D74Z | NPN Medium Power Transistor, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/AMMO | Fairchild Semiconductor Corporation | BC639-16D26Z vs BC63916_D74Z |
BC639-16 | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16D26Z vs BC639-16 |
BC639-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Continental Device India Ltd | BC639-16D26Z vs BC639-16 |
BC63916_D27Z | NPN Medium Power Transistor, TO-92 3L, 10000-TAPE REEL | onsemi | BC639-16D26Z vs BC63916_D27Z |
BC63916_D74Z | NPN Medium Power Transistor, TO-92 3L | onsemi | BC639-16D26Z vs BC63916_D74Z |