Part Details for BC817-25,215 by NXP Semiconductors
Overview of BC817-25,215 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC817-25,215-ND
|
DigiKey | NOW NEXPERIA BC817-25 - SMALL SI Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
455807 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 1155 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 500 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 34223 |
|
$0.0190 / $0.0584 | Buy Now |
|
Quest Components | 500 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 924 |
|
$0.0110 / $0.0330 | Buy Now |
|
Quest Components | 500 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 528 |
|
$0.0500 / $0.1500 | Buy Now |
|
Rochester Electronics | BC817-25 - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 455807 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BC817-25,215
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1914 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 45V 0.5A SOT23 | 1232400 |
|
RFQ |
Part Details for BC817-25,215
BC817-25,215 CAD Models
BC817-25,215 Part Data Attributes
|
BC817-25,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817-25,215
NXP Semiconductors
BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817-25,215
This table gives cross-reference parts and alternative options found for BC817-25,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25TRL | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25,215 vs BC817-25TRL |
BC817-25-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-25,215 vs BC817-25-AU_R2_000A1 |
BC817-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC817-25,215 vs BC817-25 |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC817-25,215 vs BC817-25 |
BC817-25 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | TDK Micronas GmbH | BC817-25,215 vs BC817-25 |
BC817-25 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | BC817-25,215 vs BC817-25 |
BC817-25LT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC817-25,215 vs BC817-25LT3 |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BC817-25,215 vs BC817-25 |
BC817-25,215 | vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-25,215 vs BC817-25,215 |
BC817-25TRL13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25,215 vs BC817-25TRL13 |