-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8636
|
Newark | General Purpose Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC846AS-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0260 | Buy Now |
DISTI #
28AK6390
|
Newark | Bipolar Array, Dual Npn, 65V/0.1A/Sot363 Rohs Compliant: Yes |Diodes Inc. BC846AS-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2565 |
|
$0.0970 / $0.3490 | Buy Now |
DISTI #
BC846ASDICT-ND
|
DigiKey | TRANS 2NPN 65V 0.1A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
217176 In Stock |
|
$0.0236 / $0.4600 | Buy Now |
DISTI #
BC846AS-7
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC846AS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000108000 Factory Stock |
|
$0.0364 | Buy Now |
DISTI #
621-BC846AS-7
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 65V RoHS: Compliant | 21162 |
|
$0.0630 / $0.3300 | Buy Now |
|
Future Electronics | BC846AS Series 65 V 100 mA Dual NPN Small Signal SMT Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0268 / $0.0305 | Buy Now |
|
Future Electronics | BC846AS Series 65 V 100 mA Dual NPN Small Signal SMT Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0268 / $0.0305 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 2100 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1120 |
|
$0.0642 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846AS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846AS-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846AS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AS_R1_10001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS-7 vs BC846AS_R1_10001 |
BC846AS | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS-7 vs BC846AS |
BC846AS_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS-7 vs BC846AS_R2_00001 |
BC846AS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS-7 vs BC846AS-AU_R1_000A1 |
BC846AS_R2_10001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS-7 vs BC846AS_R2_10001 |