Part Details for BC846BW-13-F by Diodes Incorporated
Overview of BC846BW-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846BW-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Bipolar Transistors - BJT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0107 / $0.0120 | Buy Now |
DISTI #
BC846BW-13-F
|
TME | Transistor: NPN, bipolar, 65V, 100mA, 200mW, SOT323 Min Qty: 20 | 0 |
|
$0.0190 / $0.0442 | RFQ |
DISTI #
BC846BW-13-F
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-323 T/R (Alt: BC846BW-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 70000 |
|
Buy Now | |
|
LCSC | SOT-323 Bipolar Transistors - BJT ROHS | 4970 |
|
$0.0207 / $0.0354 | Buy Now |
|
New Advantage Corporation | SOT-323/ / BIPOLAR TRANSISTOR NPN RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0152 / $0.0163 | Buy Now |
Part Details for BC846BW-13-F
BC846BW-13-F CAD Models
BC846BW-13-F Part Data Attributes:
|
BC846BW-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846BW-13-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC846BW-13-F
This table gives cross-reference parts and alternative options found for BC846BW-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BW-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546BTAR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846BW-13-F vs BC546BTAR |
BC846G-B-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846G-B-AL3-R |
BC846L-B-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846L-B-AN3-R |
BC846G-B-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846G-B-AN3-R |
BC546BU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846BW-13-F vs BC546BU |
BC546B-E7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | Vishay Semiconductors | BC846BW-13-F vs BC546B-E7 |
BC846G-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846G-B-AE3-R |
BC846L-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846L-B-AE3-R |
BC546BBK | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC846BW-13-F vs BC546BBK |
BC846L-B-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846BW-13-F vs BC846L-B-AL3-R |