Datasheets
BC847BV by:

Small Signal Bipolar Transistor

Part Details for BC847BV by Nexperia

Overview of BC847BV by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC847BV

BC847BV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC847BV Part Data Attributes:

BC847BV Nexperia
Buy Now Datasheet
Compare Parts:
BC847BV Nexperia Small Signal Bipolar Transistor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.3 W
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC847BV

This table gives cross-reference parts and alternative options found for BC847BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC847BV,115 BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin Nexperia BC847BV vs BC847BV,115
BC847BV Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BC847BV vs BC847BV
BC847BS_R2_00001 Small Signal Bipolar Transistor, PanJit Semiconductor BC847BV vs BC847BS_R2_00001
BC847BS Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BS
BC847BS/T3 Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BS/T3
BC847BS Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BC847BV vs BC847BS
BC847BS,135 vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin Nexperia BC847BV vs BC847BS,135
BC847BST/R Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BST/R
BC847BS-7-F Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BC847BV vs BC847BS-7-F
BC847BS/T2 Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BS/T2
Part Number Description Manufacturer Compare
BC847BS-7 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BC847BV vs BC847BS-7
BC847BPN-AU_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC847BV vs BC847BPN-AU_R2_00001
BC847B Transistor Taiwan Semiconductor BC847BV vs BC847B
BC847BS-AU_R2_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor BC847BV vs BC847BS-AU_R2_000A1
BC847BPN/T2 Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BPN/T2
934056535115 Small Signal Bipolar Transistor Nexperia BC847BV vs 934056535115
BC847BS/T2 Small Signal Bipolar Transistor Nexperia BC847BV vs BC847BS/T2
BC847BPN-AU_R2_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor BC847BV vs BC847BPN-AU_R2_000A1
BC847BS-7-F Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BC847BV vs BC847BS-7-F
BC847BPN-AU_R1_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor BC847BV vs BC847BPN-AU_R1_000A1

BC847BV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC847BV by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC847BV by Nexperia

  • Please alert me when BC847BV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC847BV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847BV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC847BV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847BV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847BV by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: