-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1448
|
Newark | Trans, Pnp, 65V, 0.1A, 150Deg C, 0.25W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Nexperia BC856A,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 627 |
|
$0.0120 | Buy Now |
DISTI #
04X4852
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -65 V, 100 Mhz, 250 Mw, -100 Ma, 125 Rohs Compliant: Yes |Nexperia BC856A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
1727-4242-1-ND
|
DigiKey | TRANS PNP 65V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206853 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
BC856A,215
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC856A,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 192000 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
771-BC856A-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC856A/SOT23/TO-236AB RoHS: Compliant | 89545 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | BC856 Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 648000Reel |
|
$0.0090 / $0.0109 | Buy Now |
|
Future Electronics | BC856 Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0090 / $0.0108 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 195 |
|
$0.0563 / $0.1125 | Buy Now |
|
Rochester Electronics | BC856A - Small Signal Bipolar Transistor, 0.1A, 65V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1050000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC856A.215
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 11450 |
|
$0.0105 / $0.0262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856A,215
Nexperia
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856ALT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC856A,215 vs BC856ALT3G |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC856A,215 vs BC856A |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BC856A,215 vs BC856A |
BC856ATRL13 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC856A,215 vs BC856ATRL13 |
BC856ATR13LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC856A,215 vs BC856ATR13LEADFREE |
BC856AT/R | Small Signal Bipolar Transistor | Nexperia | BC856A,215 vs BC856AT/R |
BC856A.6B | TRANSISTOR 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856A,215 vs BC856A.6B |
BC856ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC856A,215 vs BC856ATR13 |
BC856AR-TAPE-7 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856A,215 vs BC856AR-TAPE-7 |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC856A,215 vs BC856A |