Part Details for BC856AW_R1_00001 by PanJit Semiconductor
Overview of BC856AW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856AW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC856AW_R1_00001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA SOT-323 RoHS: Compliant | 0 |
|
$0.0180 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA SOT-323 RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC856AW_R1_00001
BC856AW_R1_00001 CAD Models
BC856AW_R1_00001 Part Data Attributes
|
BC856AW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC856AW_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |
Alternate Parts for BC856AW_R1_00001
This table gives cross-reference parts and alternative options found for BC856AW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856AW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856AW | Small Signal Bipolar Transistor | Nexperia | BC856AW_R1_00001 vs BC856AW |
BC856WT/R | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC856AW_R1_00001 vs BC856WT/R |
BC856AW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC856AW_R1_00001 vs BC856AW-13 |
BC856W,135 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC856AW_R1_00001 vs BC856W,135 |
BC856AW/T3 | Small Signal Bipolar Transistor | Nexperia | BC856AW_R1_00001 vs BC856AW/T3 |
BC856AW-TAPE-13 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856AW_R1_00001 vs BC856AW-TAPE-13 |
BC856AWT/R | Small Signal Bipolar Transistor | Nexperia | BC856AW_R1_00001 vs BC856AWT/R |
BC856AW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC856AW_R1_00001 vs BC856AW,135 |
BC856AW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC856AW_R1_00001 vs BC856AW,115 |
BC856AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC856AW_R1_00001 vs BC856AW |