Part Details for BC857SE6327HTSA1 by Infineon Technologies AG
Overview of BC857SE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC857SE6327HTSA1
BC857SE6327HTSA1 CAD Models
BC857SE6327HTSA1 Part Data Attributes
|
BC857SE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857SE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857SE6327HTSA1
This table gives cross-reference parts and alternative options found for BC857SE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857SE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857SH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857SH6327XTSA1 |
BC857S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Jiangsu Changjiang Electronics Technology Co Ltd | BC857SE6327HTSA1 vs BC857S |
BC857SE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857SE6327 |
BC857SE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857SE6433 |
BC857S-TP-HF | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857SE6327HTSA1 vs BC857S-TP-HF |
BC857SE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857SE6433HTMA1 |
BC857S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857S |
BC857S-TP | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857SE6327HTSA1 vs BC857S-TP |
BC857SH6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BC857SE6327HTSA1 vs BC857SH6327 |
BC857S | 200mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | BC857SE6327HTSA1 vs BC857S |